20N06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Goford Semiconductor
In Stock: 4.928
Unit Price: 0,87000 €
Datasheet
N-Channel 60 V 25A (Tc) 41W (Tc) Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20N06

DigiKey Part Number
3141-20N06TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
20N06
Description
N60V,25A,RD<24M@10V,VTH1.0V~2.5V
Customer Reference
Detailed Description
N-Channel 60 V 25A (Tc) 41W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1609 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
41W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes