
2002A | |
|---|---|
DigiKey Part Number | 3141-2002ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2002A |
Description | N190V,5A,RD<540M@10V,VTH1.0V~3.0 |
Customer Reference | |
Detailed Description | N-Channel 190 V 5A (Tc) 1.4W (Tc) Surface Mount SOT-23-6L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 733 pF @ 100 V |
FET Type | Power Dissipation (Max) 1.4W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 190 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6L |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 540mOhm @ 1A, 10V |

