
18N20F | |
|---|---|
DigiKey Part Number | 3141-18N20F-ND |
Manufacturer | |
Manufacturer Product Number | 18N20F |
Description | N200V, 18A,RD<0.19@10V,VTH1.0V~3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 35W (Tc) Through Hole TO-220F |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 190mOhm @ 9A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 852 pF @ 25 V |
FET Type | Power Dissipation (Max) 35W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220F |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 50 | 0,87740 € | 43,87 € |
| 100 | 0,78530 € | 78,53 € |
| 500 | 0,62372 € | 311,86 € |
| 1.000 | 0,57174 € | 571,74 € |
| 2.000 | 0,52804 € | 1.056,08 € |
| 5.000 | 0,48076 € | 2.403,80 € |
| 10.000 | 0,45157 € | 4.515,70 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,16580 € |

