
18N10 | |
|---|---|
DigiKey Part Number | 3141-18N10TR-ND - Tape & Reel (TR) 3141-18N10CT-ND - Cut Tape (CT) 3141-18N10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18N10 |
Description | N100V,RD(MAX)<53M@10V,RD(MAX)<63 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 35A (Tc) 80W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 53mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2161 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60800 € | 6,08 € |
| 100 | 0,39730 € | 39,73 € |
| 500 | 0,30688 € | 153,44 € |
| 1.000 | 0,27776 € | 277,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24620 € | 615,50 € |
| 5.000 | 0,22670 € | 1.133,50 € |
| 7.500 | 0,21676 € | 1.625,70 € |
| 12.500 | 0,20559 € | 2.569,88 € |
| 17.500 | 0,19898 € | 3.482,15 € |
| 25.000 | 0,19256 € | 4.814,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |


