N-Channel 5.5A 960mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06N06L

DigiKey Part Number
4822-06N06LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06N06L
Description
MOSFET N-CH 60V 5.5A SOT-23-3L
Customer Reference
Detailed Description
N-Channel 5.5A 960mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
765 pF @ 30 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
960mW
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Mounting Type
Surface Mount
Technology
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Rds On (Max) @ Id, Vgs
42mOhm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.