SD18OB371-077
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD18OB371-077

DigiKey Part Number
4719-SD18OB371-077TR-ND - Tape & Reel (TR)
4719-SD18OB371-077CT-ND - Cut Tape (CT)
4719-SD18OB371-077DKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
SD18OB371-077
Description
MIC MEMS DIGITAL -37DB OMNI
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Hz ~ 8 kHz Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-37dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
-
Direction
Omnidirectional
Frequency Range
100 Hz ~ 8 kHz
Sensitivity
-37dB ±1dB @ 94dB SPL
S/N Ratio
66dB
Voltage Range
1.62 V ~ 3.6 V
Current - Supply
1 mA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.08mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.968
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,59500 €5,95 €
250,54040 €13,51 €
500,50320 €25,16 €
1000,46890 €46,89 €
2500,42760 €106,90 €
5000,39918 €199,59 €
1.0000,37295 €372,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,32389 €1.619,45 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €