
SD18OB261-050 | |
|---|---|
DigiKey Part Number | 4719-SD18OB261-050TR-ND - Tape & Reel (TR) 4719-SD18OB261-050CT-ND - Cut Tape (CT) 4719-SD18OB261-050DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | SD18OB261-050 |
Description | MIC MEMS DIGITAL -26dB OMNI |
Customer Reference | |
Detailed Description | 100 Hz ~ 8 kHz Microphone MEMS (Silicon) 1.62 V ~ 3.6 V Omnidirectional (-26dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | - | |
Direction | Omnidirectional | |
Frequency Range | 100 Hz ~ 8 kHz | |
Sensitivity | -26dB ±1dB @ 94dB SPL | |
S/N Ratio | 65dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.62 V ~ 3.6 V | |
Current - Supply | 650 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.043" (1.08mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,92900 € | 9,29 € |
| 25 | 0,83480 € | 20,87 € |
| 50 | 0,77160 € | 38,58 € |
| 100 | 0,71420 € | 71,42 € |
| 250 | 0,64636 € | 161,59 € |
| 500 | 0,60024 € | 300,12 € |
| 1.000 | 0,55812 € | 558,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47367 € | 2.368,35 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

