
S18OB381-046 | |
|---|---|
DigiKey Part Number | 4719-S18OB381-046TR-ND - Tape & Reel (TR) 4719-S18OB381-046CT-ND - Cut Tape (CT) 4719-S18OB381-046DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | S18OB381-046 |
Description | MICROPHONE MEMS ANALOG -38DB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Analog Microphone MEMS (Silicon) (-38dB ±1dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Analog | |
Direction | - | |
Sensitivity | -38dB ±1dB | |
S/N Ratio | 65dB | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,64300 € | 16,43 € |
| 25 | 1,49560 € | 37,39 € |
| 50 | 1,39460 € | 69,73 € |
| 100 | 1,30110 € | 130,11 € |
| 250 | 1,18864 € | 297,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,00945 € | 5.047,25 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

