100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional ( -38dB ±1dB @ 94dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S18OB381-028

DigiKey Part Number
4719-S18OB381-028TR-ND - Tape & Reel (TR)
4719-S18OB381-028CT-ND - Cut Tape (CT)
4719-S18OB381-028DKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
S18OB381-028
Description
MIC MEMS ANALOG -38dB OMNI
Customer Reference
Detailed Description
100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 8 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
66dB
Impedance
400 Ohms
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
200 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max)
0.043" (1.08mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.113
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,36038 €1.801,90 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,73800 €7,38 €
250,66280 €16,57 €
500,61220 €30,61 €
1000,56640 €56,64 €
2500,51228 €128,07 €
5000,47548 €237,74 €
1.0000,44191 €441,91 €
Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,61300 €6,13 €
250,56520 €14,13 €
500,53140 €26,57 €
1000,49970 €49,97 €
2500,46080 €115,20 €
5000,43358 €216,79 €
1.0000,40805 €408,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €