S15OB381-124
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S15OB381-124

DigiKey Part Number
4719-S15OB381-124TR-ND - Tape & Reel (TR)
4719-S15OB381-124CT-ND - Cut Tape (CT)
4719-S15OB381-124DKR-ND - Digi-Reel®
Manufacturer
Goertek Microelectronics Inc.
Manufacturer Product Number
S15OB381-124
Description
MIC MEMS ANALOG -38dB OMNI
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 Hz ~ 8 kHz Analog Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Goertek Microelectronics Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 8 kHz
Sensitivity
-38dB ±1dB @ 94dB SPL
S/N Ratio
62.5dB
Impedance
400 Ohms
Voltage Range
1.5 V ~ 3.6 V
Current - Supply
150 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.108" L x 0.073" W (2.75mm x 1.85mm)
Height (Max)
0.039" (1.00mm)
Shape
Rectangular
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 633
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,25300 €2,53 €
250,22920 €5,73 €
500,21340 €10,67 €
1000,19860 €19,86 €
2500,18084 €45,21 €
5000,16862 €84,31 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.5000,13323 €732,76 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,39270 €