
GSUB-0003 | |
|---|---|
DigiKey Part Number | 4719-GSUB-0003TR-ND - Tape & Reel (TR) 4719-GSUB-0003CT-ND - Cut Tape (CT) 4719-GSUB-0003DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | GSUB-0003 |
Description | UWB |
Customer Reference | |
Detailed Description | RF IC Transceiver, Filter General Purpose 6.24GHz ~ 8.24GHz I2C Interface, SPI Interface 72-LGA (7.6x4.9) |
Category | RF Type General Purpose |
Manufacturer Goertek Microelectronics Inc. | Secondary Attributes I2C Interface, SPI Interface |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 72-TFLGA Module |
Function Transceiver, Filter | Supplier Device Package 72-LGA (7.6x4.9) |
Frequency 6.24GHz ~ 8.24GHz | Base Product Number |

