
GSUB-0002 | |
|---|---|
DigiKey Part Number | 4719-GSUB-0002TR-ND - Tape & Reel (TR) 4719-GSUB-0002CT-ND - Cut Tape (CT) 4719-GSUB-0002DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | GSUB-0002 |
Description | UWB+BLE SiP MODULE LOW PWR SMALL |
Customer Reference | |
Detailed Description | RF IC Bluetooth, Transceiver General Purpose 2.402GHz ~ 2.48GHz, 6GHz ~ 8.25GHz, 6.25GHz ~ 8.5GHz 2 Channels, I2C Interface, SPI Interface 97-LGA (10.5x8.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Bluetooth, Transceiver | |
Frequency | 2.402GHz ~ 2.48GHz, 6GHz ~ 8.25GHz, 6.25GHz ~ 8.5GHz | |
RF Type | General Purpose | |
Secondary Attributes | 2 Channels, I2C Interface, SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 97-TFLGA Module | |
Supplier Device Package | 97-LGA (10.5x8.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 28,47190 € | 5.694,38 € |
| Unit Price without VAT: | 28,47190 € |
|---|---|
| Unit Price with VAT: | 33,88156 € |

