
GSGL-0003 | |
|---|---|
DigiKey Part Number | 4719-GSGL-0003TR-ND - Tape & Reel (TR) 4719-GSGL-0003CT-ND - Cut Tape (CT) 4719-GSGL-0003DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | GSGL-0003 |
Description | GNSS LOW PWR SIP MODULE ULTRA SM |
Customer Reference | |
Detailed Description | RF IC GNSS, LNA, SAW Filter GPS 1.55GHz ~ 1.615GHz I2C Interface, SPI Interface 47-LGA (5.3x4.9) |
Datasheet | Datasheet |
Category | RF Type GPS |
Manufacturer Goertek Microelectronics Inc. | Secondary Attributes I2C Interface, SPI Interface |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 47-VFLGA Module |
Function GNSS, LNA, SAW Filter | Supplier Device Package 47-LGA (5.3x4.9) |
Frequency 1.55GHz ~ 1.615GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 € | 19,79 € |
| 10 | 17,25500 € | 172,55 € |
| 25 | 16,37720 € | 409,43 € |
| 100 | 15,17390 € | 1.517,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,54130 € | 2.908,26 € |
| Unit Price without VAT: | 19,79000 € |
|---|---|
| Unit Price with VAT: | 23,55010 € |

