


GSBR-004A | |
|---|---|
DigiKey Part Number | 4719-GSBR-004ATR-ND - Tape & Reel (TR) 4719-GSBR-004ACT-ND - Cut Tape (CT) 4719-GSBR-004ADKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | GSBR-004A |
Description | UWB BLE SIP MODULE ULTRA SMALL |
Customer Reference | |
Detailed Description | RF IC Transceiver General Purpose 3.1V ~ 5.5V Supply Module |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Goertek Microelectronics Inc. | Secondary Attributes 3.1V ~ 5.5V Supply |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Chassis Mount |
Part Status Active | Package / Case Module |
Function Transceiver | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,06000 € | 24,06 € |
| 10 | 21,01200 € | 210,12 € |
| 25 | 19,95400 € | 498,85 € |
| 100 | 18,50380 € | 1.850,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 17,84145 € | 3.568,29 € |
| 400 | 17,21790 € | 6.887,16 € |
| Unit Price without VAT: | 24,06000 € |
|---|---|
| Unit Price with VAT: | 28,63140 € |

