
CAPB18-002 | |
|---|---|
DigiKey Part Number | 4719-CAPB18-002TR-ND - Tape & Reel (TR) 4719-CAPB18-002CT-ND - Cut Tape (CT) 4719-CAPB18-002DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | CAPB18-002 |
Description | SENSOR MULT PRESSURE/TEMPERATURE |
Customer Reference | |
Detailed Description | Pressure, Temperature Sensor I2C Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Goertek Microelectronics Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Pressure, Temperature | |
Output Type | I2C | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 5 | 2,16400 € | 10,82 € |
| 10 | 2,06500 € | 20,65 € |
| 25 | 1,94880 € | 48,72 € |
| 50 | 1,86900 € | 93,45 € |
| 100 | 1,79620 € | 179,62 € |
| 500 | 1,64942 € | 824,71 € |
| 1.000 | 1,59482 € | 1.594,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,48482 € | 7.424,10 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |




