
MPXY8020A6T1 | |
|---|---|
DigiKey Part Number | 2156-MPXY8020A6T1-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MPXY8020A6T1 |
Description | SENSOR MULT PRESSURE/TEMPERATURE |
Customer Reference | |
Detailed Description | Pressure, Temperature Sensor Digital Output |
Datasheet | Datasheet |
Category | Sensor Type Pressure, Temperature |
Manufacturer Freescale Semiconductor | Output Type Digital |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active |
| Bulk: | 980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,49944 € | 260,99 € |
| Unit Price without VAT: | 14,49944 € |
|---|---|
| Unit Price with VAT: | 17,25433 € |



