
CAPB18-002 | |
|---|---|
DigiKey Part Number | 4719-CAPB18-002TR-ND - Tape & Reel (TR) 4719-CAPB18-002CT-ND - Cut Tape (CT) 4719-CAPB18-002DKR-ND - Digi-Reel® |
Manufacturer | Goertek Microelectronics Inc. |
Manufacturer Product Number | CAPB18-002 |
Description | SENSOR MULT PRESSURE/TEMPERATURE |
Customer Reference | |
Detailed Description | Pressure, Temperature Sensor I2C Output |
Datasheet | Datasheet |
Category | Sensor Type Pressure, Temperature |
Manufacturer Goertek Microelectronics Inc. | Output Type I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,40000 € | 2,40 € |
| 5 | 2,13600 € | 10,68 € |
| 10 | 2,04000 € | 20,40 € |
| 25 | 1,92440 € | 48,11 € |
| 50 | 1,84580 € | 92,29 € |
| 100 | 1,77380 € | 177,38 € |
| 500 | 1,62892 € | 814,46 € |
| 1.000 | 1,57499 € | 1.574,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,46636 € | 7.331,80 € |
| Unit Price without VAT: | 2,40000 € |
|---|---|
| Unit Price with VAT: | 2,85600 € |


