


YL426461M0YL4WH(R) | |
|---|---|
DigiKey Part Number | 1939-YL426461M0YL4WH(R)-ND |
Manufacturer | |
Manufacturer Product Number | YL426461M0YL4WH(R) |
Description | CIRC CBL 4POS RCPT TO RCPT 3.28' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Gender Male Pins |
Manufacturer GlobTek, Inc. | 2nd Connector Number of Positions 4 |
Packaging Bulk | 2nd Connector Number of Positions Loaded All |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Receptacle | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 3.28' (1.00m) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Orientation Keyed | Color White |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 20 | 6,80950 € | 136,19 € |
| 40 | 6,48425 € | 259,37 € |
| 60 | 6,30150 € | 378,09 € |
| 100 | 6,07840 € | 607,84 € |
| 260 | 5,68227 € | 1.477,39 € |
| 500 | 5,42626 € | 2.713,13 € |
| 1.000 | 5,16754 € | 5.167,54 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |



