


WR9WA1500USBINF(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9WA1500USBINF(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9WA1500USBINF(R6B) |
Description | AC/DC WALL MNT ADAPTER 5.2V 7.8W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.2V 7.8 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9WA1500USBINF(R6B) Models |
Category | Current - Output (Max) 1.5A |
Manufacturer GlobTek, Inc. | Power (Watts) 7.8 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -10°C ~ 50°C |
Region Utilized India | Output Connector USB A Receptacle |
Form Wall Mount (Class II) | Input Connector KSC 8305 |
Input Type Fixed Blade | Size / Dimension 2.84" L x 1.66" W x 0.94" H (72.1mm x 42.2mm x 23.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, EAC, LPS, SIQ, WEEE |
Voltage - Output 5.2V | Standard Number 60950-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,16000 € | 9,16 € |
| 5 | 8,42800 € | 42,14 € |
| 10 | 8,12800 € | 81,28 € |
| 25 | 7,74960 € | 193,74 € |
| 50 | 7,47480 € | 373,74 € |
| 100 | 7,20980 € | 720,98 € |
| 300 | 6,80870 € | 2.042,61 € |
| 600 | 6,56720 € | 3.940,32 € |
| Unit Price without VAT: | 9,16000 € |
|---|---|
| Unit Price with VAT: | 10,90040 € |

