Parametric Equivalent




WR9QX833CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1578-ND |
Manufacturer | |
Manufacturer Product Number | WR9QX833CCP-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 48V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 48V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QX833CCP-N(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) |
Voltage - Output 48V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI |
Current - Output (Max) 830mA | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 40 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WR9QX833CCPNNAR6B | GlobTek, Inc. | 4 | 1939-1579-ND | 16,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 14,16946 € | 7.651,51 € |
| Unit Price without VAT: | 14,16946 € |
|---|---|
| Unit Price with VAT: | 16,86166 € |
















