



WR9QI500LCPNA-N(R6B | |
|---|---|
DigiKey Part Number | 1939-WR9QI500LCPNA-N(R6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QI500LCPNA-N(R6B |
Description | AC/DC WALL MOUNT ADAPTER 24V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QI500LCPNA-N(R6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 48.4" (1.23m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm) |
Voltage - Output 24V | Approval Agency CB, CE, cULus, EAC, LPS, PSE, UKRSepro, VCCI |
Current - Output (Max) 500mA | Standard Number 60950-1 |
Power (Watts) 12 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 5 | 10,27800 € | 51,39 € |
| 10 | 9,91400 € | 99,14 € |
| 25 | 9,45160 € | 236,29 € |
| 80 | 8,89575 € | 711,66 € |
| 160 | 8,58019 € | 1.372,83 € |
| 320 | 8,27588 € | 2.648,28 € |
| 560 | 8,03809 € | 4.501,33 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |















