



WR9QI250CCP-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-1560-ND |
Manufacturer | |
Manufacturer Product Number | WR9QI250CCP-N(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 24V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QI250CCP-N(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 48.4" (1.23m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm) |
Voltage - Output 24V | Approval Agency BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI |
Current - Output (Max) 250mA | Standard Number 60950-1 |
Power (Watts) 6 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,36000 € | 11,36 € |
| 5 | 10,45000 € | 52,25 € |
| 10 | 10,07900 € | 100,79 € |
| 25 | 9,60880 € | 240,22 € |
| 50 | 9,26820 € | 463,41 € |
| 120 | 8,85500 € | 1.062,60 € |
| 360 | 8,36239 € | 3.010,46 € |
| 600 | 8,14273 € | 4.885,64 € |
| Unit Price without VAT: | 11,36000 € |
|---|---|
| Unit Price with VAT: | 13,51840 € |















