



WR9QG2667LCPN(R6B) | |
|---|---|
DigiKey Part Number | 1939-1547-ND |
Manufacturer | |
Manufacturer Product Number | WR9QG2667LCPN(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 15V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 40 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QG2667LCPN(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 1.71" L x 2.91" W x 1.39" H (43.5mm x 74.0mm x 35.3mm) |
Voltage - Output 15V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI |
Current - Output (Max) 2.66A | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 |
Power (Watts) 40 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,03000 € | 17,03 € |
| 5 | 15,66600 € | 78,33 € |
| 10 | 15,11000 € | 151,10 € |
| 25 | 14,40560 € | 360,14 € |
| 60 | 13,76333 € | 825,80 € |
| 120 | 13,27508 € | 1.593,01 € |
| 300 | 12,65623 € | 3.796,87 € |
| 540 | 12,27450 € | 6.628,23 € |
| Unit Price without VAT: | 17,03000 € |
|---|---|
| Unit Price with VAT: | 20,26570 € |















