
WR9QE917CCPCK2TR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QE917CCPCK2TR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QE917CCPCK2TR6B |
Description | POWER SUPPLY 11W 12V 0.92A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 11 W AC/DC External Desktop (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QE917CCPCK2TR6B Models |
Category | No Load Power Consumption 75mW |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Desktop (Class II) | Cord Length 70.8" (1.80m) |
Input Type Cord, Multi-Blade (Sold Separately) | Input Connector Multi-Blade (Sold Separately) |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) |
Voltage - Output 12V | Approval Agency CAN ICES-3, CCC, CE, cETLus, EAC, ETL, FCC, GEMS, IRAM, Morocco, NOM, PSE, RCM, S-Mark, UL, UKCA, Ukraine, VCCI, WEEE |
Current - Output (Max) 910mA | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Power (Watts) 11 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,39000 € | 14,39 € |
| 5 | 14,00200 € | 70,01 € |
| 10 | 13,22300 € | 132,23 € |
| 25 | 12,44480 € | 311,12 € |
| 50 | 11,66720 € | 583,36 € |
| 100 | 10,88930 € | 1.088,93 € |
| 250 | 10,50048 € | 2.625,12 € |
| 500 | 10,34490 € | 5.172,45 € |
| Unit Price without VAT: | 14,39000 € |
|---|---|
| Unit Price with VAT: | 17,12410 € |

