12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QE2500LCP-N(RV)

DigiKey Part Number
1939-WR9QE2500LCP-N(RV)-ND
Manufacturer
Manufacturer Product Number
WR9QE2500LCP-N(RV)
Description
AC/DC WALL MOUNT ADAPTER 12V 30W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
2.5A
Power (Watts)
30 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60.2" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
3.51" L x 2.24" W x 1.41" H (89.2mm x 57.0mm x 35.9mm)
Approval Agency
CB, CCC, CE, cETLus, cULus, EAC, FCC, LPS, PSE, UKCA, VCCI
Standard Number
60950-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,12000 €15,12 €
513,90600 €69,53 €
1013,41200 €134,12 €
2512,78640 €319,66 €
Unit Price without VAT:15,12000 €
Unit Price with VAT:17,99280 €