



WR9QE1000LCPNA-N(R6B | |
|---|---|
DigiKey Part Number | 1939-WR9QE1000LCPNA-N(R6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QE1000LCPNA-N(R6B |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QE1000LCPNA-N(R6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48.4" (1.23m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm) | |
Approval Agency | CB, CE, cULus, EAC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,64000 € | 10,64 € |
| 5 | 9,78400 € | 48,92 € |
| 10 | 9,43600 € | 94,36 € |
| 25 | 8,99600 € | 224,90 € |
| 80 | 8,46700 € | 677,36 € |
| 160 | 8,16669 € | 1.306,67 € |
| 320 | 7,87703 € | 2.520,65 € |
| 560 | 7,65070 € | 4.284,39 € |
| Unit Price without VAT: | 10,64000 € |
|---|---|
| Unit Price with VAT: | 12,66160 € |















