Image for WR9QD2000CCPNAIMR6B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QD2000CCPNAIMR6B

DigiKey Part Number
1939-WR9QD2000CCPNAIMR6B-ND
Manufacturer
Manufacturer Product Number
WR9QD2000CCPNAIMR6B
Description
AC/DC WALL MOUNT ADAPTER 9V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QD2000CCPNAIMR6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
9V
Current - Output (Max)
2A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
47.2" (1.20m)
Input Connector
Multi-Blade
Size / Dimension
2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm)
Approval Agency
BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20012,65685 €2.531,37 €
Manufacturers Standard Package
Unit Price without VAT:12,65685 €
Unit Price with VAT:15,06165 €