Image for WR9QC2140LCP-N(R6B) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QC2140LCP-N(R6B)

DigiKey Part Number
1939-WR9QC2140LCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
WR9QC2140LCP-N(R6B)
Description
AC/DC WALL MOUNT ADAPTER 7V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
7V 15 W AC/DC External Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QC2140LCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
-
Form
Wall Mount (Class II)
Input Type
Cord, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
7V
Current - Output (Max)
2.14A
Power (Watts)
15 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
60.2" (1.53m)
Input Connector
Multi-Blade
Size / Dimension
2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Approval Agency
CB, CCC, CE, cULus, EAC, FCC, IRAM, LPS, PSE, RCM, UKCA, Ukraine, VCCI, WEEE
Standard Number
-
Weight
0.151 lb (68.5 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5608,61313 €4.823,35 €
Unit Price without VAT:8,61313 €
Unit Price with VAT:10,24962 €