Image for WR9QB6000LCPNIM(R6B) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9QB6000LCPNIM(R6B)

DigiKey Part Number
1939-WR9QB6000LCPNIM(R6B)-ND
Manufacturer
Manufacturer Product Number
WR9QB6000LCPNIM(R6B)
Description
AC/DC WALL MNT ADAPTER 5.95V 36W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.95V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QB6000LCPNIM(R6B) Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
47.2" (1.20m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm)
Voltage - Output
5.95V
Approval Agency
CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI
Current - Output (Max)
6.05A
Base Product Number
Power (Watts)
36 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50020,31750 €10.158,75 €
Manufacturers Standard Package
Unit Price without VAT:20,31750 €
Unit Price with VAT:24,17783 €