
WR9QB6000CCPNIM(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9QB6000CCPNIM(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9QB6000CCPNIM(R6B) |
Description | AC/DC WALL MNT ADAPTER 5.95V 36W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.95V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QB6000CCPNIM(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications Household Appliances, ITE (Commercial), Medical |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature -20°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 47.2" (1.20m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.91" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm) |
Voltage - Output 5.95V | Approval Agency CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, RCM, UKRSepro, UL, VCCI |
Current - Output (Max) 6.05A | Base Product Number |
Power (Watts) 36 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,31750 € | 10.158,75 € |
| Unit Price without VAT: | 20,31750 € |
|---|---|
| Unit Price with VAT: | 24,17783 € |















