



WR9QB3000T00NAIMR6B | |
|---|---|
DigiKey Part Number | 1939-WR9QB3000T00NAIMR6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QB3000T00NAIMR6B |
Description | AC/DC WALL MNT ADAPTER 5.95V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.95V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QB3000T00NAIMR6B Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Applications Household Appliances, ITE (Commercial), Medical |
Series | Efficiency Level VI |
Packaging Bulk | Operating Temperature -20°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug Kit, (1.3mm x 3.5mm, 2.1mm x 5.5mm, 2.5mm x 5.5mm) |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Sold Separately) |
Input Type Multi-Blade (Sold Separately) | Size / Dimension 2.91" L x 1.71" W x 1.45" H (74.0mm x 43.5mm x 36.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency BIS, CB, CCC, CE, cETLus, EAC, ETL, LPS, NOM, PSE, RCM, S-Mark, UKRSepro, UL, VCCI |
Voltage - Output 5.95V | Standard Number 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 61558-1; 62368-1 |
Current - Output (Max) 3A | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,79000 € | 13,79 € |
| 5 | 12,68000 € | 63,40 € |
| 10 | 12,23100 € | 122,31 € |
| 25 | 11,66080 € | 291,52 € |
| 60 | 11,14083 € | 668,45 € |
| 120 | 10,74575 € | 1.289,49 € |
| 300 | 10,24480 € | 3.073,44 € |
| 540 | 9,93583 € | 5.365,35 € |
| Unit Price without VAT: | 13,79000 € |
|---|---|
| Unit Price with VAT: | 16,41010 € |




















