5.95V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.95V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
WR9QB3000LCP-N(R6B)
WR9QB3000LCP-N(R6B)

WR9QB3000LCP-N(R6B)

DigiKey Part Number
1939-WR9QB3000LCP-N(R6B)-ND
Manufacturer
Manufacturer Product Number
WR9QB3000LCP-N(R6B)
Description
AC/DC WALL MNT ADAPTER 5.95V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5.95V 18 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QB3000LCP-N(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5.95V
Current - Output (Max)
3A
Power (Watts)
18 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
39.4" (1.00m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm)
Approval Agency
BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 536
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,47000 €10,47 €
59,63400 €48,17 €
109,29100 €92,91 €
258,85840 €221,46 €
808,33738 €666,99 €
1608,04169 €1.286,67 €
3207,75647 €2.482,07 €
5607,53354 €4.218,78 €
Manufacturers Standard Package
Unit Price without VAT:10,47000 €
Unit Price with VAT:12,45930 €