5V 16 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 16 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
WR9QA3200LCPNA-N(R6B
WR9QA3200LCPNA-N(R6B

WR9QA3200LCPNA-N(R6B

DigiKey Part Number
1939-WR9QA3200LCPNA-N(R6B-ND
Manufacturer
Manufacturer Product Number
WR9QA3200LCPNA-N(R6B
Description
AC/DC WALL MOUNT ADAPTER 5V 16W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 16 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QA3200LCPNA-N(R6B Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
47.2" (1.20m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.91" L x 1.71" W x 1.34" H (74.0mm x 43.5mm x 34.0mm)
Voltage - Output
5V
Approval Agency
BSMI, CB, CCC, CE, cULus, EAC, FCC, LPS, PSE, RCM, UKRSepro, VCCI
Current - Output (Max)
3.2A
Standard Number
60950-1; 62368-1
Power (Watts)
16 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,98000 €11,98 €
511,01000 €55,05 €
1010,62000 €106,20 €
2510,12480 €253,12 €
809,52925 €762,34 €
1609,19125 €1.470,60 €
3208,86522 €2.836,87 €
5608,61048 €4.821,87 €
Manufacturers Standard Package
Unit Price without VAT:11,98000 €
Unit Price with VAT:14,25620 €