
WR9QA3000USBC2CNAIMR6W | |
|---|---|
DigiKey Part Number | 1939-WR9QA3000USBC2CNAIMR6W-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA3000USBC2CNAIMR6W |
Description | 5V 3A 2X USB C PLUG IN POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB C Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Included) | |
Size / Dimension | 2.95" L x 1.61" W x 1.39" H (74.8mm x 41.0mm x 35.3mm) | |
Approval Agency | CCC, CE, EAC, ETL, UKCA | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,36000 € | 17,36 € |
| 5 | 15,96200 € | 79,81 € |
| 10 | 15,39500 € | 153,95 € |
| 25 | 14,67720 € | 366,93 € |
| 50 | 14,15700 € | 707,85 € |
| 100 | 13,65490 € | 1.365,49 € |
| 250 | 13,01836 € | 3.254,59 € |
| 500 | 12,55650 € | 6.278,25 € |
| Unit Price without VAT: | 17,36000 € |
|---|---|
| Unit Price with VAT: | 20,65840 € |










