
WR9QA2880USBNMDR6B1A | |
|---|---|
DigiKey Part Number | 1939-WR9QA2880USBNMDR6B1A-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA2880USBNMDR6B1A |
Description | AC/DC WALL MNT ADAPTER 5.2V 15W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.2V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA2880USBNMDR6B1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.2V | |
Current - Output (Max) | 2.88A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C (With Derating) | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.95" L x 1.61" W x 1.39" H (74.8mm x 41.0mm x 35.3mm) | |
Approval Agency | CB, CCC, CE, EAC, ETL, LPS, PSE, RCM, Ukraine, VCCI, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| 5 | 12,38600 € | 61,93 € |
| 10 | 11,94600 € | 119,46 € |
| 25 | 11,38920 € | 284,73 € |
| 50 | 10,98520 € | 549,26 € |
| 240 | 10,12313 € | 2.429,55 € |
| 480 | 9,76408 € | 4.686,76 € |
| 720 | 9,56001 € | 6.883,21 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |














