



WR9QA2000LCPNA-N(R6B | |
|---|---|
DigiKey Part Number | 1939-WR9QA2000LCPNA-N(R6B-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA2000LCPNA-N(R6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA2000LCPNA-N(R6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 48.4" (1.23m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.52" L x 1.59" W x 1.24" H (64.0mm x 40.5mm x 31.5mm) | |
Approval Agency | CB, CE, cULus, EAC, LPS, PSE, UKRSepro, VCCI | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,43000 € | 10,43 € |
| 5 | 9,59000 € | 47,95 € |
| 10 | 9,25100 € | 92,51 € |
| 25 | 8,81960 € | 220,49 € |
| 80 | 8,30100 € | 664,08 € |
| 160 | 8,00656 € | 1.281,05 € |
| 320 | 7,72259 € | 2.471,23 € |
| 560 | 7,50064 € | 4.200,36 € |
| Unit Price without VAT: | 10,43000 € |
|---|---|
| Unit Price with VAT: | 12,41170 € |















