



WR9QA1200LCPNAIMR6B | |
---|---|
DigiKey Part Number | 1939-1496-ND |
Manufacturer | |
Manufacturer Product Number | WR9QA1200LCPNAIMR6B |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9QA1200LCPNAIMR6B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.71" L x 2.91" W x 1.45" H (43.5mm x 74.0mm x 36.8mm) | |
Approval Agency | BSI, CB, CCC, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, UL, VCCI | |
Standard Number | 1310; 60335-1; 60601-1-11; 60601-1-2; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 9,88000 € | 9,88 € |
5 | 9,08400 € | 45,42 € |
10 | 8,76200 € | 87,62 € |
25 | 8,35360 € | 208,84 € |
60 | 7,98100 € | 478,86 € |
120 | 7,69792 € | 923,75 € |
300 | 7,33907 € | 2.201,72 € |
540 | 7,11770 € | 3.843,56 € |
Unit Price without VAT: | 9,88000 € |
---|---|
Unit Price with VAT: | 11,75720 € |