WR9QA1200LCPNA-N(R6B is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GlobTek, Inc.
In Stock: 179
Unit Price: 8,54000 €
Datasheet
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
WR9QA1200LCPNA-N(R6B
WR9QA1200LCPNA-N(R6B

WR9QA1200LCPNA-N(R6B

DigiKey Part Number
1939-1497-ND
Manufacturer
Manufacturer Product Number
WR9QA1200LCPNA-N(R6B
Description
AC/DC WALL MOUNT ADAPTER 5V 6W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
WR9QA1200LCPNA-N(R6B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1.2A
Power (Watts)
6 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
1.59" L x 2.52" W x 1.18" H (40.5mm x 64.0mm x 30.0mm)
Approval Agency
BSI, CB, CCC, CE, cULus, EAC, FCC, GS, LPS, PSE, RCM, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,86000 €8,86 €
58,14200 €40,71 €
107,85500 €78,55 €
257,48840 €187,21 €
507,22300 €361,15 €
1206,90092 €828,11 €
3606,51703 €2.346,13 €
6006,34588 €3.807,53 €
Manufacturers Standard Package
Unit Price without VAT:8,86000 €
Unit Price with VAT:10,54340 €