



WR9MU1800CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9MU1800CCP-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9MU1800CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 10V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MU1800CCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 10V | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 2.89" L x 1.38" W x 3.28" H (73.5mm x 35.0mm x 83.4mm) | |
Approval Agency | CB, CE, EAC, LPS, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,04000 € | 7,04 € |
| 5 | 6,47000 € | 32,35 € |
| 10 | 6,24000 € | 62,40 € |
| 25 | 5,94920 € | 148,73 € |
| 50 | 5,73840 € | 286,92 € |
| 120 | 5,48242 € | 657,89 € |
| 360 | 5,17742 € | 1.863,87 € |
| 600 | 5,04143 € | 3.024,86 € |
| Unit Price without VAT: | 7,04000 € |
|---|---|
| Unit Price with VAT: | 8,37760 € |

