18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WR9MH1000LCP-F(R6B)
WR9MH1000LCP-F(R6B)

WR9MH1000LCP-F(R6B)

DigiKey Part Number
1939-WR9MH1000LCP-F(R6B)-ND
Manufacturer
Manufacturer Product Number
WR9MH1000LCP-F(R6B)
Description
AC/DC WALL MOUNT ADAPTER 18V 18W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9MH1000LCP-F(R6B) Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
75mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial)
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
Europe
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
KSC 8305
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.89" L x 1.38" W x 3.28" H (73.5mm x 35.0mm x 83.4mm)
Voltage - Output
18V
Approval Agency
CB, CE, EAC, LPS, UKRSepro
Current - Output (Max)
1A
Standard Number
60950-1
Power (Watts)
18 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 911
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,75000 €7,75 €
57,12400 €35,62 €
106,87100 €68,71 €
256,55120 €163,78 €
506,31860 €315,93 €
1206,03692 €724,43 €
3605,70108 €2.052,39 €
6005,55135 €3.330,81 €
Manufacturers Standard Package
Unit Price without VAT:7,75000 €
Unit Price with VAT:9,22250 €