



WR9MG1200LCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-2017-ND |
Manufacturer | |
Manufacturer Product Number | WR9MG1200LCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 15V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MG1200LCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector KSC 8305 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.89" L x 1.38" W x 3.28" H (73.5mm x 35.0mm x 83.4mm) |
Voltage - Output 15V | Approval Agency CB, CE, EAC, LPS, UKRSepro |
Current - Output (Max) 1.2A | Standard Number 60950-1 |
Power (Watts) 18 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,75000 € | 7,75 € |
| 5 | 7,12400 € | 35,62 € |
| 10 | 6,87100 € | 68,71 € |
| 25 | 6,55120 € | 163,78 € |
| 50 | 6,31860 € | 315,93 € |
| 120 | 6,03692 € | 724,43 € |
| 360 | 5,70108 € | 2.052,39 € |
| 600 | 5,55135 € | 3.330,81 € |
| Unit Price without VAT: | 7,75000 € |
|---|---|
| Unit Price with VAT: | 9,22250 € |

