



WR9ME1500LCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9ME1500LCP-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9ME1500LCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9ME1500LCP-F(R6B) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.89" L x 1.38" W x 2.54" H (73.5mm x 35.0mm x 64.4mm) | |
Approval Agency | CE, EAC, LPS, SIQ, UKRSepro | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,59000 € | 10,59 € |
| 5 | 9,73200 € | 48,66 € |
| 10 | 9,38600 € | 93,86 € |
| 25 | 8,94840 € | 223,71 € |
| 90 | 8,37067 € | 753,36 € |
| 180 | 8,07378 € | 1.453,28 € |
| 270 | 7,90504 € | 2.134,36 € |
| 540 | 7,62461 € | 4.117,29 € |
| Unit Price without VAT: | 10,59000 € |
|---|---|
| Unit Price with VAT: | 12,60210 € |


