



WR9MB1680CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9MB1680CCP-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9MB1680CCP-F(R6B) |
Description | AC/DC WALL MNT ADAPTER 5.95V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.95V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MB1680CCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized Europe | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector CEE 7/16 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.13" W x 2.30" H (69.0mm x 28.8mm x 58.3mm) |
Voltage - Output 5.95V | Approval Agency CB, CE, EAC, LPS, UKRSepro |
Current - Output (Max) 1.68A | Standard Number 60950-1 |
Power (Watts) 10 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,87000 € | 8,87 € |
| 5 | 8,15000 € | 40,75 € |
| 10 | 7,86100 € | 78,61 € |
| 25 | 7,49440 € | 187,36 € |
| 90 | 7,01056 € | 630,95 € |
| 180 | 6,76189 € | 1.217,14 € |
| 270 | 6,62059 € | 1.787,56 € |
| 540 | 6,38578 € | 3.448,32 € |
| Unit Price without VAT: | 8,87000 € |
|---|---|
| Unit Price with VAT: | 10,55530 € |


