Image for WR9MA2000MICB-F(R6W) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR9MA2000MICB-F(R6W)

DigiKey Part Number
1939-WR9MA2000MICB-F(R6W)-ND
Manufacturer
Manufacturer Product Number
WR9MA2000MICB-F(R6W)
Description
5V 2A MICROB USB POWER SUPPLY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.3V 7 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
Household Appliances, ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
0°C ~ 50°C
Region Utilized
Europe
Output Connector
USB Micro
Form
Wall Mount (Class II)
Cord Length
59" (1.50m)
Input Type
Fixed Blade
Input Connector
CEE 7/16
Voltage - Input
90 ~ 264 VAC
Size / Dimension
2.72" L x 1.13" W x 3.06" H (69.0mm x 28.8mm x 77.7mm)
Voltage - Output
3.3V
Approval Agency
EAC, Ukraine, WEEE
Current - Output (Max)
2A
Standard Number
60335-1; 60601-1; 60950-1; 62368-1
Power (Watts)
7 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0405,75892 €5.989,28 €
Unit Price without VAT:5,75892 €
Unit Price with VAT:6,85311 €