Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WR9MA1200MICBRND(R6W) | |
|---|---|
DigiKey Part Number | 1939-WR9MA1200MICBRND(R6W)-ND |
Manufacturer | |
Manufacturer Product Number | WR9MA1200MICBRND(R6W) |
Description | EURO PLUGIN POWER SUPPLY MICRO B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9MA1200MICBRND(R6W) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW | |
Polarization | - | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB Micro | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.60" L x 0.98" W x 2.80" H (66.0mm x 25.0mm x 71.2mm) | |
Approval Agency | EAC, Ukraine, WEEE | |
Standard Number | 60335-1; 60601-1; 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 8,97245 € | 5.383,47 € |
| Unit Price without VAT: | 8,97245 € |
|---|---|
| Unit Price with VAT: | 10,67722 € |








