
WR9HU1800CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-2008-ND |
Manufacturer | |
Manufacturer Product Number | WR9HU1800CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 10V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HU1800CCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.89" L x 1.38" W x 1.81" H (73.5mm x 35.0mm x 46.0mm) |
Voltage - Output 10V | Approval Agency CB, cULus, EAC, LPS, PSE, UKRSepro, VCCI |
Current - Output (Max) 1.8A | Standard Number 60950-1 |
Power (Watts) 18 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 5 | 6,94200 € | 34,71 € |
| 10 | 6,69600 € | 66,96 € |
| 25 | 6,38360 € | 159,59 € |
| 50 | 6,15720 € | 307,86 € |
| 120 | 5,88258 € | 705,91 € |
| 360 | 5,66883 € | 2.040,78 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |


