



WR9HE2000L9P-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1463-ND |
Manufacturer | |
Manufacturer Product Number | WR9HE2000L9P-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HE2000L9P-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.53m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.89" L x 1.38" W x 2.24" H (73.5mm x 35.0mm x 57.0mm) |
Voltage - Output 12V | Approval Agency CE, cULus, EAC, LPS, PSE, UKRSepro, VCCI |
Current - Output (Max) 2A | Standard Number 60950-1 |
Power (Watts) 24 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,08000 € | 13,08 € |
| 5 | 12,03000 € | 60,15 € |
| 10 | 11,60300 € | 116,03 € |
| 25 | 11,06160 € | 276,54 € |
| 90 | 10,34767 € | 931,29 € |
| 180 | 9,98056 € | 1.796,50 € |
| 270 | 9,77196 € | 2.638,43 € |
| 540 | 9,42537 € | 5.089,70 € |
| Unit Price without VAT: | 13,08000 € |
|---|---|
| Unit Price with VAT: | 15,56520 € |


