



WR9HE1500CCP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-1460-ND |
Manufacturer | |
Manufacturer Product Number | WR9HE1500CCP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HE1500CCP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 60.2" (1.53m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.93" L x 1.42" W x 2.52" H (74.5mm x 36.0mm x 64.0mm) |
Voltage - Output 12V | Approval Agency cULus, EAC, LPS, PSE, UKRSepro, VCCI |
Current - Output (Max) 1.5A | Standard Number 60950-1 |
Power (Watts) 18 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSU120-1500 | Triad Magnetics | 4.248 | 237-1393-ND | 10,56000 € | Parametric Equivalent |
| WSU120-2000 | Triad Magnetics | 6.913 | 237-1457-ND | 13,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,65000 € | 11,65 € |
| 5 | 10,71600 € | 53,58 € |
| 10 | 10,33600 € | 103,36 € |
| 25 | 9,85400 € | 246,35 € |
| 50 | 9,50460 € | 475,23 € |
| 120 | 9,08083 € | 1.089,70 € |
| 360 | 8,57567 € | 3.087,24 € |
| 600 | 8,35047 € | 5.010,28 € |
| Unit Price without VAT: | 11,65000 € |
|---|---|
| Unit Price with VAT: | 13,86350 € |


