12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
WR9HE1000LCP-F(R6B)
WR9HE1000LCP-F(R6B)

WR9HE1000LCP-F(R6B)

DigiKey Part Number
1939-1459-ND
Manufacturer
Manufacturer Product Number
WR9HE1000LCP-F(R6B)
Description
AC/DC WALL MOUNT ADAPTER 12V 12W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WR9HE1000LCP-F(R6B) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
1A
Power (Watts)
12 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 50°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.72" L x 1.13" W x 1.59" H (69.0mm x 28.8mm x 40.3mm)
Approval Agency
CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 168
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,99000 €7,99 €
57,34400 €36,72 €
107,08400 €70,84 €
256,75280 €168,82 €
806,35600 €508,48 €
1606,13050 €980,88 €
3205,91306 €1.892,18 €
5605,74316 €3.216,17 €
Manufacturers Standard Package
Unit Price without VAT:7,99000 €
Unit Price with VAT:9,50810 €