



WR9HE1000CLP-F(R6B) | |
|---|---|
DigiKey Part Number | 1939-WR9HE1000CLP-F(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | WR9HE1000CLP-F(R6B) |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WR9HE1000CLP-F(R6B) Models |
Category | No Load Power Consumption 75mW (Max) |
Manufacturer GlobTek, Inc. | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 50°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 13.8mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 2.72" L x 1.13" W x 2.26" H (69.0mm x 28.8mm x 57.3mm) |
Voltage - Output 12V | Approval Agency CB, cULus, EAC, FCC, LPS, PSE, UKRSepro, VCCI |
Current - Output (Max) 1A | Standard Number 60950-1 |
Power (Watts) 12 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,24000 € | 8,24 € |
| 5 | 7,58400 € | 37,92 € |
| 10 | 7,31500 € | 73,15 € |
| 25 | 6,97440 € | 174,36 € |
| 50 | 6,72680 € | 336,34 € |
| 120 | 6,42683 € | 771,22 € |
| 360 | 6,06928 € | 2.184,94 € |
| 600 | 5,90992 € | 3.545,95 € |
| Unit Price without VAT: | 8,24000 € |
|---|---|
| Unit Price with VAT: | 9,80560 € |

